+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETPC101XAP

Capacitor: electrolytic; SMD; 100uF; 16VDC; Ø6.3x7.7mm; 2000h; TP


Manufacturer: PANASONIC

Manufacturer part number:
EEETPC101XAP

Alternative designations: EEE-TPC101XAP

TME Symbol:
EEETPC101XAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Service life
2000h
Impedance
0.45Ω
Operating temperature
-40...125°C
Manufacturer series
TP
Operating current
197mA
Height
7.7mm
Diameter
6.3mm
Gross weight0.52 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETPC101XAP
8 in TME stock
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.36 EURGross price for quantities from 50 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.