+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEFLX0D331R4

Capacitor: polymer; 330uF; 2VDC; 8500mA; SMD; SP-CAP; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEFLX0D331R4

Alternative designations: EEF-LX0D331R4

TME Symbol:
EEFLX0D331R4

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
2V DC
Operating current
8.5A
Mounting
SMD
Manufacturer series
SP-CAP
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Service life
2000h
Impedance
4.5mΩ
Operating temperature
-55...105°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFLX0D331R4
0 in TME stock
Net price for quantities from 3500 pcs - 0.31 EURGross price for quantities from 3500 pcs - 0.31 EUR
Net price for quantities from 17500 pcs - 0.31 EURGross price for quantities from 17500 pcs - 0.31 EUR
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.