+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEFSX0E331XE

Capacitor: polymer; low ESR; 330uF; 2.5VDC; SMD; SP-CAP SX; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEFSX0E331XE

Alternative designations: EEF-SX0E331XE

TME Symbol:
EEFSX0E331XE

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
2.5V DC
Mounting
SMD
Manufacturer series
SP-CAP SX
Tolerance
±20%
Body dimensions
1.9x7.3x4.3mm
Impedance
6mΩ
Operating temperature
-55...105°C
Gross weight0.165 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFSX0E331XE
30 in TME stock
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 5 pcs - 0.80 EURGross price for quantities from 5 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.73 EURGross price for quantities from 10 pcs - 0.73 EUR
Net price for quantities from 50 pcs - 0.65 EURGross price for quantities from 50 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts