+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB2C470B

Capacitor: electrolytic; low ESR; THT; 47uF; 160VDC; Ø12.5x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2C470B

Alternative designations: EEU-EB2C470B

TME Symbol:
EEUEB2C470B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
160V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Operating current
0.6A
Height
20mm
Diameter
12.5mm
Gross weight5.36 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEB2C470B
0 in TME stock
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.