+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB2D101SB

Capacitor: electrolytic; low ESR; THT; 100uF; 200VDC; Ø18x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2D101SB

Alternative designations: EEU-EB2D101SB

TME Symbol:
EEUEB2D101SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
200V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Operating current
1.06A
Height
20mm
Diameter
18mm
Gross weight11.34 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEB2D101SB
0 in TME stock
Net price for quantities from 250 pcs - 1.21 EURGross price for quantities from 250 pcs - 1.21 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.