+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB2E151

Capacitor: electrolytic; THT; 150uF; 250VDC; Ø18x31.5mm; ±20%; EB

Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2E151
TME Symbol:
EEUEB2E151

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
150µF
Operating voltage
250V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Manufacturer series
EB
Capacitors features
long life
Gross weight12.36 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC
*
EEUEB2E151
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcs