+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB2E470SB

Capacitor: electrolytic; THT; 47uF; 250VDC; Ø16x20mm; Pitch: 7.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2E470SB

Alternative designations: EEU-EB2E470SB

TME Symbol:
EEUEB2E470SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
250V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Operating current
710mA
Height
20mm
Diameter
16mm
Gross weight8.03 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEB2E470SB
0 in TME stock
Net price for quantities from 250 pcs - 0.91 EURGross price for quantities from 250 pcs - 0.91 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.