+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: PANASONIC
Alternative designations: EEU-ED2C151
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 150µF | |
Operating voltage | 160V DC | |
Body dimensions | Ø16x25mm | |
Terminal pitch | 7.5mm | |
Tolerance | ±20% | |
Service life | 10000h | |
Operating temperature | -25...105°C | |
Manufacturer series | ED | |
Operating current | 1.4A | |
Height | 25mm | |
Diameter | 16mm |