+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2E470S

Capacitor: electrolytic; low ESR; THT; 47uF; 250VDC; Ø16x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2E470S

Alternative designations: EEU-ED2E470S

TME Symbol:
EEUED2E470S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
250V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.99A
Height
20mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2E470S
0 in TME stock
Net price for quantities from 500 pcs - 0.71 EURGross price for quantities from 500 pcs - 0.71 EUR
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.68 EUR
Net price for quantities from 5000 pcs - 0.65 EURGross price for quantities from 5000 pcs - 0.65 EUR
No. of pieces (Multiplicity: 100)