+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2E680SB

Capacitor: electrolytic; THT; 68uF; 250VDC; Ø16x20mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2E680SB

Alternative designations: EEU-ED2E680SB

TME Symbol:
EEUED2E680SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
250V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-25...105°C
Operating current
0.4A
Height
20mm
Diameter
16mm
Gross weight8.03 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUED2E680SB
0 in TME stock
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 750 pcs - 0.82 USDGross price for quantities from 750 pcs - 0.82 USD
No. of pieces (Multiplicity: 250)