+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2E820S

Capacitor: electrolytic; low ESR; THT; 82uF; 250VDC; Ø18x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2E820S

Alternative designations: EEU-ED2E820S

TME Symbol:
EEUED2E820S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
82µF
Operating voltage
250V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
1.2A
Height
20mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2E820S
0 in TME stock
Net price for quantities from 250 pcs - 0.99 EURGross price for quantities from 250 pcs - 0.99 EUR
Net price for quantities from 500 pcs - 0.93 EURGross price for quantities from 500 pcs - 0.93 EUR
Net price for quantities from 1000 pcs - 0.90 EURGross price for quantities from 1000 pcs - 0.90 EUR
No. of pieces (Multiplicity: 250)