+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2G220

Capacitor: electrolytic; low ESR; THT; 22uF; 400VDC; Ø12.5x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUED2G220

Alternative designations: EEU-ED2G220

TME Symbol:
EEUED2G220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.5A
Height
25mm
Diameter
12.5mm
Gross weight4.66 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2G220
347 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.09 USDGross price for quantities from 20 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 600 pcs - 0.71 USDGross price for quantities from 600 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2600 pcs - 0.66 USDGross price for quantities from 2600 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs