+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2G470S

Capacitor: electrolytic; low ESR; THT; 47uF; 400VDC; Ø18x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUED2G470S

Alternative designations: EEU-ED2G470S

TME Symbol:
EEUED2G470S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
400V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.84A
Height
20mm
Diameter
18mm
Gross weight8.715 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2G470S
297 in TME stock
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.36 EUR
Net price for quantities from 3 pcs - 2.14 EURGross price for quantities from 3 pcs - 2.14 EUR
Net price for quantities from 5 pcs - 1.96 EURGross price for quantities from 5 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.66 EUR
Net price for quantities from 20 pcs - 1.36 EURGross price for quantities from 20 pcs - 1.36 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.13 EUR
Net price for quantities from 500 pcs - 1.05 EURGross price for quantities from 500 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs