+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2V680

Capacitor: electrolytic; low ESR; THT; 68uF; 350VDC; Ø16x31.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2V680

Alternative designations: EEU-ED2V680

TME Symbol:
EEUED2V680

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
350V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
1.1A
Height
31.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2V680
0 in TME stock
Net price for quantities from 250 pcs - 1.22 EURGross price for quantities from 250 pcs - 1.22 EUR
Net price for quantities from 500 pcs - 1.18 EURGross price for quantities from 500 pcs - 1.18 EUR
No. of pieces (Multiplicity: 250)