+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2W330ST

Capacitor: electrolytic; low ESR; THT; 33uF; 450VDC; Ø18x25mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUED2W330ST

Alternative designations: EEU-ED2W330ST

TME Symbol:
EEUED2W330ST

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
450V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.85A
Height
25mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2W330ST
0 in TME stock
Net price for quantities from 250 pcs - 1.35 EURGross price for quantities from 250 pcs - 1.35 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.