+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2W680

Capacitor: electrolytic; THT; 68uF; 450VDC; Ø18x40mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2W680

Alternative designations: EEU-ED2W680

TME Symbol:
EEUED2W680

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
450V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
1.3A
Gross weight14.48 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC
*
EEUED2W680
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 50 pcs