+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2D680S

Capacitor: electrolytic; low ESR; THT; 68uF; 200VDC; Ø16x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2D680S

Alternative designations: EEU-EE2D680S

TME Symbol:
EEUEE2D680S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
200V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1.33A
Height
20mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2D680S
0 in TME stock
Net price for quantities from 500 pcs - 0.76 EURGross price for quantities from 500 pcs - 0.76 EUR
Net price for quantities from 1000 pcs - 0.73 EURGross price for quantities from 1000 pcs - 0.73 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.