+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2G470

Capacitor: electrolytic; low ESR; THT; 47uF; 400VDC; Ø16x25mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2G470

Alternative designations: EEU-EE2G470

TME Symbol:
EEUEE2G470

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
400V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1.18A
Height
25mm
Diameter
16mm
Gross weight8.27 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2G470
559 in TME stock
Net price for quantities from 1 pcs - 2.24 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 3 pcs - 1.97 EURGross price for quantities from 3 pcs - 1.97 EUR
Net price for quantities from 5 pcs - 1.78 EURGross price for quantities from 5 pcs - 1.78 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.54 EUR
Net price for quantities from 20 pcs - 1.33 EURGross price for quantities from 20 pcs - 1.33 EUR
Net price for quantities from 30 pcs - 1.23 EURGross price for quantities from 30 pcs - 1.23 EUR
Net price for quantities from 50 pcs - 1.16 EURGross price for quantities from 50 pcs - 1.16 EUR
Net price for quantities from 100 pcs - 1.11 EURGross price for quantities from 100 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs