+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2G680

Capacitor: electrolytic; low ESR; THT; 68uF; 400VDC; Ø18x25mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2G680

Alternative designations: EEU-EE2G680

TME Symbol:
EEUEE2G680

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
400V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1.47A
Height
25mm
Diameter
18mm
Gross weight10.66 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2G680
0 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 4.23 USD
Net price for quantities from 5 pcs - 3.94 USDGross price for quantities from 5 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 20 pcs - 2.94 USDGross price for quantities from 20 pcs - 2.94 USD
Net price for quantities from 30 pcs - 2.68 USDGross price for quantities from 30 pcs - 2.68 USD
Net price for quantities from 40 pcs - 2.51 USDGross price for quantities from 40 pcs - 2.51 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs