+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2V330

Capacitor: electrolytic; low ESR; THT; 33uF; 350VDC; Ø12.5x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2V330

Alternative designations: EEU-EE2V330

TME Symbol:
EEUEE2V330

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
350V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
0.79A
Height
25mm
Diameter
12.5mm
Gross weight4.935 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2V330
0 in TME stock
Net price for quantities from 1000 pcs - 0.86 EURGross price for quantities from 1000 pcs - 0.86 EUR
Net price for quantities from 2000 pcs - 0.81 EURGross price for quantities from 2000 pcs - 0.81 EUR
Net price for quantities from 3000 pcs - 0.75 EURGross price for quantities from 3000 pcs - 0.75 EUR
Net price for quantities from 5000 pcs - 0.70 EURGross price for quantities from 5000 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 100 pcs