+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2W150

Capacitor: electrolytic; low ESR; THT; 15uF; 450VDC; Ø12.5x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2W150

Alternative designations: EEU-EE2W150

TME Symbol:
EEUEE2W150

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
15µF
Operating voltage
450V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
0.78A
Height
25mm
Diameter
12.5mm
Gross weight4.45 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2W150
56 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 20 pcs - 1.20 USDGross price for quantities from 20 pcs - 1.20 USD
Net price for quantities from 40 pcs - 1.00 USDGross price for quantities from 40 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs