+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1A682

Capacitor: electrolytic; low ESR; THT; 6800uF; 10VDC; Ø16x31.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1A682

Alternative designations: EEU-FC1A682

TME Symbol:
EEUFC1A682

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
6.8mF
Operating voltage
10V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
0.8Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
31.5mm
Diameter
16mm
Gross weight9.7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1A682
6 in TME stock
Net price for quantities from 1 pcs - 2.28 EURGross price for quantities from 1 pcs - 2.28 EUR
Net price for quantities from 3 pcs - 2.08 EURGross price for quantities from 3 pcs - 2.08 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 1.93 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 1.69 EUR
Net price for quantities from 20 pcs - 1.41 EURGross price for quantities from 20 pcs - 1.41 EUR
Net price for quantities from 50 pcs - 1.12 EURGross price for quantities from 50 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs