+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1C152

Capacitor: electrolytic; low ESR; THT; 1500uF; 16VDC; Ø12.5x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1C152

Alternative designations: EEU-FC1C152

TME Symbol:
EEUFC1C152

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
16V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Service life
5000h
Impedance
38mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
20mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1C152
0 in TME stock
Net price for quantities from 500 pcs - 0.36 GBPGross price for quantities from 500 pcs - 0.36 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.