+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1E332

Capacitor: electrolytic; low ESR; THT; 3300uF; 25VDC; Ø16x31.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1E332

Alternative designations: EEU-FC1E332

TME Symbol:
EEUFC1E332

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø16x31.5mm
Tolerance
±20%
Service life
5000h
Impedance
18mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
31.5mm
Diameter
16mm
Gross weight8.74 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1E332
115 in TME stock
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 3 pcs - 1.97 EURGross price for quantities from 3 pcs - 1.97 EUR
Net price for quantities from 5 pcs - 1.86 EURGross price for quantities from 5 pcs - 1.86 EUR
Net price for quantities from 10 pcs - 1.68 EURGross price for quantities from 10 pcs - 1.68 EUR
Net price for quantities from 20 pcs - 1.51 EURGross price for quantities from 20 pcs - 1.51 EUR
Net price for quantities from 50 pcs - 1.30 EURGross price for quantities from 50 pcs - 1.30 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 250 pcs - 1.12 EURGross price for quantities from 250 pcs - 1.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs