+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1V151B

Capacitor: electrolytic; low ESR; THT; 150uF; 35VDC; Ø8x11.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1V151B

Alternative designations: EEU-FC1V151B

TME Symbol:
EEUFC1V151B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
150µF
Operating voltage
35V DC
Body dimensions
Ø8x11.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.117Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
11.5mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1V151B
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 GBPGross price for quantities from 2000 pcs - 0.12 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.