+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A100

Capacitor: electrolytic; 10uF; 100VDC; 6.3x11.2mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A100
TME Symbol:
EEUFC2A100

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
10µF
Operating voltage
100V DC
Body dimensions
6.3x11.2mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 105°C
Manufacturer series
FC
Gross weight0.649 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A100
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 GBPGross price for quantities from 4000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.