+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A151S

Capacitor: electrolytic; low ESR; THT; 150uF; 100VDC; Ø18x15mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A151S

Alternative designations: EEU-FC2A151S

TME Symbol:
EEUFC2A151S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
150µF
Operating voltage
100V DC
Body dimensions
Ø18x15mm
Tolerance
±20%
Service life
5000h
Impedance
0.12Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
15mm
Diameter
18mm
Gross weight6.09 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A151S
69 in TME stock
Net price for quantities from 1 pcs - 1.56 GBPGross price for quantities from 1 pcs - 1.56 GBP
Net price for quantities from 5 pcs - 1.27 GBPGross price for quantities from 5 pcs - 1.27 GBP
Net price for quantities from 10 pcs - 1.13 GBPGross price for quantities from 10 pcs - 1.13 GBP
Net price for quantities from 25 pcs - 0.96 GBPGross price for quantities from 25 pcs - 0.96 GBP
Net price for quantities from 50 pcs - 0.88 GBPGross price for quantities from 50 pcs - 0.88 GBP
Net price for quantities from 100 pcs - 0.85 GBPGross price for quantities from 100 pcs - 0.85 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs