+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A181

Capacitor: electrolytic; low ESR; THT; 180uF; 100VDC; Ø16x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A181

Alternative designations: EEU-FC2A181

TME Symbol:
EEUFC2A181

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
180µF
Operating voltage
100V DC
Body dimensions
Ø16x20mm
Tolerance
±20%
Service life
5000h
Impedance
0.11Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
20mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A181
0 in TME stock
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
Net price for quantities from 10000 pcs - 0.80 USDGross price for quantities from 10000 pcs - 0.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.