+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A2R2

Capacitor: electrolytic; 2.2uF; 100VDC; 5x11mm; ±20%; 1000h; FC

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A2R2
TME Symbol:
EEUFC2A2R2

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
2.2µF
Operating voltage
100V DC
Body dimensions
5x11mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 105°C
Manufacturer series
FC
Gross weight0.454 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A2R2
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 EURGross price for quantities from 10000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 10 000)