+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A331S

Capacitor: electrolytic; low ESR; THT; 330uF; 100VDC; Ø18x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A331S

Alternative designations: EEU-FC2A331S

TME Symbol:
EEUFC2A331S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø18x25mm
Tolerance
±20%
Service life
5000h
Impedance
70mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
25mm
Diameter
18mm
Gross weight9.3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A331S
0 in TME stock
Net price for quantities from 1 pcs - 2.20 GBPGross price for quantities from 1 pcs - 2.20 GBP
Net price for quantities from 3 pcs - 1.89 GBPGross price for quantities from 3 pcs - 1.89 GBP
Net price for quantities from 5 pcs - 1.73 GBPGross price for quantities from 5 pcs - 1.73 GBP
Net price for quantities from 10 pcs - 1.54 GBPGross price for quantities from 10 pcs - 1.54 GBP
Net price for quantities from 20 pcs - 1.37 GBPGross price for quantities from 20 pcs - 1.37 GBP
Net price for quantities from 50 pcs - 1.19 GBPGross price for quantities from 50 pcs - 1.19 GBP
Net price for quantities from 100 pcs - 1.10 GBPGross price for quantities from 100 pcs - 1.10 GBP
Net price for quantities from 250 pcs - 1.04 GBPGross price for quantities from 250 pcs - 1.04 GBP
Net price for quantities from 500 pcs - 1.00 GBPGross price for quantities from 500 pcs - 1.00 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs