+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A4R7

Capacitor: electrolytic; low ESR; THT; 4.7uF; 100VDC; Ø5x12mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A4R7

Alternative designations: EEU-FC2A4R7

TME Symbol:
EEUFC2A4R7

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7µF
Operating voltage
100V DC
Body dimensions
Ø5x12mm
Terminal pitch
2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Height
12mm
Diameter
5mm
Gross weight0.44 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUFC2A4R7
0 in TME stock
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 600 pcs - 0.13 USDGross price for quantities from 600 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 2600 pcs - 0.11 USDGross price for quantities from 2600 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.