+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEU-FK0J332L
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 3.3mF | |
Operating voltage | 6.3V DC | |
Body dimensions | Ø10x30mm | |
Tolerance | ±20% | |
Service life | 4000h | |
Impedance | 25mΩ | |
Operating temperature | -55...105°C | |
Manufacturer series | FK | |
Conform to the norm | AEC-Q200 | |
Height | 30mm | |
Diameter | 10mm |