+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1C222S

Capacitor: electrolytic; low ESR; THT; 2200uF; 16VDC; Ø16x15mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1C222S

Alternative designations: EEU-FK1C222S

TME Symbol:
EEUFK1C222S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø16x15mm
Tolerance
±20%
Service life
5000h
Impedance
38mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
15mm
Diameter
16mm
Gross weight4.69 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1C222S
42 in TME stock
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 2.53 EUR
Net price for quantities from 5 pcs - 2.11 EURGross price for quantities from 5 pcs - 2.11 EUR
Net price for quantities from 10 pcs - 1.84 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.51 EURGross price for quantities from 25 pcs - 1.51 EUR
Net price for quantities from 40 pcs - 1.36 EURGross price for quantities from 40 pcs - 1.36 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 1.29 EURGross price for quantities from 100 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.