+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1C562

Capacitor: electrolytic; low ESR; THT; 5600uF; 16VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1C562

Alternative designations: EEU-FK1C562

TME Symbol:
EEUFK1C562

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
5.6mF
Operating voltage
16V DC
Body dimensions
Ø16x25mm
Tolerance
±20%
Service life
5000h
Impedance
19mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1C562
0 in TME stock
Net price for quantities from 150 pcs - 1.34 EURGross price for quantities from 150 pcs - 1.34 EUR
No. of pieces (Multiplicity: 150)