+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1E332S

Capacitor: electrolytic; low ESR; THT; 3300uF; 25VDC; Ø18x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1E332S

Alternative designations: EEU-FK1E332S

TME Symbol:
EEUFK1E332S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø18x20mm
Tolerance
±20%
Service life
5000h
Impedance
25mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
20mm
Diameter
18mm
Gross weight7.3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1E332S
282 in TME stock
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 2.67 EUR
Net price for quantities from 3 pcs - 2.36 EURGross price for quantities from 3 pcs - 2.36 EUR
Net price for quantities from 5 pcs - 2.20 EURGross price for quantities from 5 pcs - 2.20 EUR
Net price for quantities from 10 pcs - 1.99 EURGross price for quantities from 10 pcs - 1.99 EUR
Net price for quantities from 20 pcs - 1.80 EURGross price for quantities from 20 pcs - 1.80 EUR
Net price for quantities from 50 pcs - 1.72 EURGross price for quantities from 50 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs