+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V102L

Capacitor: electrolytic; low ESR; THT; 1000uF; 35VDC; Ø10x30mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V102L

Alternative designations: EEU-FK1V102L

TME Symbol:
EEUFK1V102L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø10x30mm
Tolerance
±20%
Service life
4000h
Impedance
25mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
30mm
Diameter
10mm
Gross weight3.765 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V102L
83 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 100 pcs