+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V102S

Capacitor: electrolytic; low ESR; THT; 1000uF; 35VDC; Ø16x15mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V102S

Alternative designations: EEU-FK1V102S

TME Symbol:
EEUFK1V102S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø16x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
4000h
Impedance
38mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
15mm
Diameter
16mm
Gross weight4.68 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V102S
365 in TME stock
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 5 pcs - 1.99 EURGross price for quantities from 5 pcs - 1.99 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.41 EUR
Net price for quantities from 40 pcs - 1.27 EURGross price for quantities from 40 pcs - 1.27 EUR
Net price for quantities from 50 pcs - 1.21 EURGross price for quantities from 50 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 200 pcs - 1.02 EURGross price for quantities from 200 pcs - 1.02 EUR
Net price for quantities from 300 pcs - 1.00 EURGross price for quantities from 300 pcs - 1.00 EUR
Net price for quantities from 1000 pcs - 0.96 EURGross price for quantities from 1000 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs