+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V182L

Capacitor: electrolytic; low ESR; THT; 1800uF; 35VDC; Ø12.5x35mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V182L

Alternative designations: EEU-FK1V182L

TME Symbol:
EEUFK1V182L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.8mF
Operating voltage
35V DC
Body dimensions
Ø12.5x35mm
Tolerance
±20%
Service life
5000h
Impedance
16mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
35mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V182L
0 in TME stock
Net price for quantities from 300 pcs - 1.62 USDGross price for quantities from 300 pcs - 1.62 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.