+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V222

Capacitor: electrolytic; low ESR; THT; 2200uF; 35VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V222

Alternative designations: EEU-FK1V222

TME Symbol:
EEUFK1V222

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
Ø16x25mm
Tolerance
±20%
Service life
5000h
Impedance
19mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
25mm
Diameter
16mm
Gross weight8.49 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V222
0 in TME stock
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 2.70 EUR
Net price for quantities from 50 pcs - 1.50 EURGross price for quantities from 50 pcs - 1.50 EUR
Net price for quantities from 100 pcs - 1.37 EURGross price for quantities from 100 pcs - 1.37 EUR
Net price for quantities from 150 pcs - 1.34 EURGross price for quantities from 150 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs