+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V561SB

Capacitor: electrolytic; low ESR; THT; 560uF; 35VDC; Ø12.5x15mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V561SB

Alternative designations: EEU-FK1V561SB

TME Symbol:
EEUFK1V561SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
560µF
Operating voltage
35V DC
Body dimensions
Ø12.5x15mm
Tolerance
±20%
Service life
5000h
Impedance
48mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
15mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V561SB
0 in TME stock
Net price for quantities from 250 pcs - 0.83 EURGross price for quantities from 250 pcs - 0.83 EUR
No. of pieces (Multiplicity: 250)