+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1E101

Capacitor: electrolytic; low ESR; THT; 100uF; 25VDC; Ø6.3x11.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1E101

Alternative designations: EEU-FM1E101

TME Symbol:
EEUFM1E101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.13Ω
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
11.2mm
Diameter
6.3mm
Gross weight0.635 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1E101
1941 in TME stock
Net price for quantities from 1 pcs - 0.24 GBPGross price for quantities from 1 pcs - 0.24 GBP
Net price for quantities from 5 pcs - 0.21 GBPGross price for quantities from 5 pcs - 0.21 GBP
Net price for quantities from 10 pcs - 0.18 GBPGross price for quantities from 10 pcs - 0.18 GBP
Net price for quantities from 25 pcs - 0.15 GBPGross price for quantities from 25 pcs - 0.15 GBP
Net price for quantities from 50 pcs - 0.12 GBPGross price for quantities from 50 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.10 GBPGross price for quantities from 100 pcs - 0.10 GBP
Net price for quantities from 200 pcs - 0.08 GBPGross price for quantities from 200 pcs - 0.08 GBP
Net price for quantities from 400 pcs - 0.07 GBPGross price for quantities from 400 pcs - 0.07 GBP
Net price for quantities from 600 pcs - 0.07 GBPGross price for quantities from 600 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 200 pcsCardboard = 5 000 pcs