+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1E152

Capacitor: electrolytic; low ESR; THT; 1500uF; 25VDC; Ø12.5x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1E152

Alternative designations: EEU-FM1E152

TME Symbol:
EEUFM1E152

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
7000h
Impedance
15mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
25mm
Diameter
12.5mm
Gross weight4.22 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1E152
13 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 2 pcs - 1.34 USDGross price for quantities from 2 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 40 pcs - 0.71 USDGross price for quantities from 40 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs