+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1E331

Capacitor: electrolytic; low ESR; THT; 330uF; 25VDC; Ø10x12.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1E331

Alternative designations: EEU-FM1E331

TME Symbol:
EEUFM1E331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
41mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
12.5mm
Diameter
10mm
Gross weight1.46 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1E331
1794 in TME stock
Net price for quantities from 1 pcs - 0.61 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 5 pcs - 0.47 EURGross price for quantities from 5 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 50 pcs - 0.26 EURGross price for quantities from 50 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 150 pcs - 0.22 EURGross price for quantities from 150 pcs - 0.22 EUR
Net price for quantities from 200 pcs - 0.21 EURGross price for quantities from 200 pcs - 0.21 EUR
Net price for quantities from 400 pcs - 0.20 EURGross price for quantities from 400 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs