+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1E331L

Capacitor: electrolytic; low ESR; THT; 330uF; 25VDC; Ø8x15mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1E331L

Alternative designations: EEU-FM1E331L

TME Symbol:
EEUFM1E331L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø8x15mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
3000h
Impedance
41mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
15mm
Diameter
8mm
Gross weight1.227 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1E331L
1458 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 400 pcs - 0.23 USDGross price for quantities from 400 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 21000 pcs - 0.21 USDGross price for quantities from 21000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs