+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS2A221B

Capacitor: electrolytic; low ESR; THT; 220uF; 100VDC; Ø12.5x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS2A221B

Alternative designations: EEU-FS2A221B

TME Symbol:
EEUFS2A221B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
25mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS2A221B
0 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 20 pcs - 1.20 USDGross price for quantities from 20 pcs - 1.20 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.