+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS2A271SB

Capacitor: electrolytic; low ESR; THT; 270uF; 100VDC; Ø16x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS2A271SB

Alternative designations: EEU-FS2A271SB

TME Symbol:
EEUFS2A271SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
270µF
Operating voltage
100V DC
Body dimensions
Ø16x20mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS2A271SB
0 in TME stock
Net price for quantities from 125 pcs - 1.01 EURGross price for quantities from 125 pcs - 1.01 EUR
Net price for quantities from 250 pcs - 0.96 EURGross price for quantities from 250 pcs - 0.96 EUR
Net price for quantities from 500 pcs - 0.93 EURGross price for quantities from 500 pcs - 0.93 EUR
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.