+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS2A330

Capacitor: electrolytic; low ESR; THT; 33uF; 100VDC; Ø8x11.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS2A330

Alternative designations: EEU-FS2A330

TME Symbol:
EEUFS2A330

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
100V DC
Body dimensions
Ø8x11.5mm
Tolerance
±20%
Service life
6000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
11.5mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS2A330
0 in TME stock
Net price for quantities from 1200 pcs - 0.22 USDGross price for quantities from 1200 pcs - 0.22 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 200.
Multiplicity: 600.