+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS2A470

Capacitor: electrolytic; low ESR; THT; 47uF; 100VDC; Ø10x12.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS2A470

Alternative designations: EEU-FS2A470

TME Symbol:
EEUFS2A470

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
6000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
12.5mm
Diameter
10mm
Gross weight1.59 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS2A470
158 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 5 pcs - 0.65 EURGross price for quantities from 5 pcs - 0.65 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.44 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs