+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS2A470L

Capacitor: electrolytic; low ESR; THT; 47uF; 100VDC; Ø8x15mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS2A470L

Alternative designations: EEU-FS2A470L

TME Symbol:
EEUFS2A470L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø8x15mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
15mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS2A470L
0 in TME stock
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.