+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS2A680B

Capacitor: electrolytic; low ESR; THT; 68uF; 100VDC; Ø10x16mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS2A680B

Alternative designations: EEU-FS2A680B

TME Symbol:
EEUFS2A680B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
68µF
Operating voltage
100V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
8000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
16mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS2A680B
0 in TME stock
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 1500 pcs - 0.37 USDGross price for quantities from 1500 pcs - 0.37 USD
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.36 USD
Net price for quantities from 3500 pcs - 0.36 USDGross price for quantities from 3500 pcs - 0.36 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.